1879658-5

Heilind Number:AMP1879658-5
Manufacturer:TE Connectivity
Manufacturer Number:1879658-5
ECAD Model:
3D Model

Description:

H4 118R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879658-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:118 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879658-5

Detailed Description

Enhance your circuitry with the precision performance of this H4 118R resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, this thin film resistor ensures accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for various high-power applications. Its axial leaded mount type and tinned copper leads provide easy and reliable installation. Measuring at 10 x 3.7 mm, this resistor is compact yet durable, making it an essential component for your electronic projects. Upgrade to this high-quality resistor for optimal performance in your designs.