1879658-8

Heilind Number:AMP1879658-8
Manufacturer:TE Connectivity
Manufacturer Number:1879658-8
ECAD Model:
3D Model

Description:

H4 127R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879658-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:127 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879658-8

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 127R resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this axial leaded resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for a variety of applications. Its compact dimensions of 10 x 3.7 mm make it easy to integrate, while the tinned copper leads provide secure termination. Trust in the quality of this resistor for your through hole resistor needs.