1879659-1

Heilind Number:AMP1879659-1
Manufacturer:TE Connectivity
Manufacturer Number:1879659-1
ECAD Model:
3D Model

Description:

H4 1K15 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879659-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879659-1

Detailed Description

Enhance your electronic circuitry with precision and reliability using this axial leaded resistor. Boasting a high power rating of 0.5 W and a resistance of 1.15 KΩ with a tolerance of 0.1%, it guarantees accurate performance even in extreme temperatures ranging from -55 to 155 °C. Crafted with a thin film element and tinned copper leads, this resistor ensures efficient power dissipation and durable connectivity. Its low temperature coefficient of ±15 ppm/°C and compliance with RoHS standards further underscore its quality. Perfect for a wide range of applications, this component measures 10 x 3.7 mm and is rated for a voltage of 350 V, making it an essential choice for professionals in the field of electronics.