1879659-2

Heilind Number:AMP1879659-2
Manufacturer:TE Connectivity
Manufacturer Number:1879659-2
ECAD Model:
3D Model

Description:

H4 1K18 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879659-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.18 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879659-2

Detailed Description

Enhance your circuitry with the precision and reliability of this high-quality H4 1K18 resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of applications. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the exceptional quality of this resistor for your electronic projects.