1879659-4

Heilind Number:AMP1879659-4
Manufacturer:TE Connectivity
Manufacturer Number:1879659-4
ECAD Model:
3D Model

Description:

H4 1K24 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879659-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.24 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879659-4

Detailed Description

Enhance your electronic circuitry with this high-performance Axial Leaded resistor. With a precise resistance of 1.24 KΩ, thin film element technology, and a tolerance of just 0.1%, this component ensures accurate and reliable operation. Its power rating of 0.5 W and wide operating temperature range from -55 to 155 °C make it suitable for a variety of applications. The two tinned copper leads provide secure and durable connections, while the ±15 ppm/°C temperature coefficient guarantees stability. Measuring 10 x 3.7 mm and rated for 350 V, it's ideal for through hole mounting. Upgrade your projects with this top-quality resistor, designed for optimal performance and longevity.