1879659-5

Heilind Number:AMP1879659-5
Manufacturer:TE Connectivity
Manufacturer Number:1879659-5
ECAD Model:
3D Model

Description:

H4 1K27 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879659-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.27 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879659-5

Detailed Description

Enhance your circuitry with the precision of our H4 1K27 resistor. With a resistance of 1.27 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a variety of applications. Operating efficiently in temperatures ranging from -55 to 155 °C, and with a power rating of .5 W, it offers reliable functionality even in demanding conditions. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact 10 x 3.7 mm dimensions save space on your PCB. With a low temperature coefficient of ±15 ppm/°C and rated voltage of 350 V, this resistor guarantees stable and consistent operation. Upgrade your designs with this high-quality component, a valuable addition to any project requiring precise resistance control.