1879659-6

Heilind Number:AMP1879659-6
Manufacturer:TE Connectivity
Manufacturer Number:1879659-6
ECAD Model:
3D Model

Description:

H4 1K3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879659-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879659-6

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 1K3 resistor. With a resistance of 1.3 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance even in demanding environments. Operating within a wide temperature range of -55 to 155 °C and featuring a low temperature coefficient of ±15 ppm/°C, it guarantees stability in varying conditions. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact 10 x 3.7 mm dimensions accommodate space-constrained designs. With a power rating of .5 W and a rated voltage of 350 V, this resistor is suitable for a variety of applications. Upgrade your projects with this high-quality component, designed for optimal performance.