1879659-8

Heilind Number:AMP1879659-8
Manufacturer:TE Connectivity
Manufacturer Number:1879659-8
ECAD Model:
3D Model

Description:

H4 1K37 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879659-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.37 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879659-8

Detailed Description

Upgrade your electronic circuits with the precision and reliability of this H4 resistor. Boasting a high resistance value of 1.37 KΩ, it ensures optimal performance in a variety of applications. With a tolerance of just 0.1% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor guarantees accurate and stable operation even in harsh environments. Its axial leaded design and tinned copper termination make it easy to install, while its compact dimensions of 10 x 3.7 mm save valuable space on your PCB. Rated for a maximum power of 0.5 W and a voltage of 350 V, it offers robust performance for your projects. Whether in industrial settings or DIY electronics, this resistor is a versatile choice. Please note, it is not RoHS compliant. Upgrade your electronic circuits with the precision and reliability of this H4 resistor. Boasting a high resistance value of 1.37 KΩ, it ensures optimal performance in a variety of applications. With a tolerance of just 0.1% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor guarantees accurate and stable operation even in harsh environments. Its axial leaded design and tinned copper termination make it easy to install, while its compact dimensions of 10 x 3.7 mm save valuable space on your PCB. Rated for a maximum power of 0.5 W and a voltage of 350 V, it offers robust performance for your projects. Whether in industrial settings or DIY electronics, this resistor is a versatile choice. Please note, it is not RoHS compliant.