1879659-9

Heilind Number:AMP1879659-9
Manufacturer:TE Connectivity
Manufacturer Number:1879659-9
ECAD Model:
3D Model

Description:

H4 1K4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879659-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879659-9

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 1K4 0.1% 15PPM resistor. This axial leaded component, featuring tinned copper leads, offers a resistance of 1.4 KΩ and a power rating of 0.5 W, making it ideal for various applications. With a thin film element type and a tolerance of 0.1%, it ensures accurate performance even in demanding environments. Operating within a wide temperature range of -55 to 155 °C and with a rated voltage of 350 V, this resistor is built to withstand harsh conditions. Its ±15 ppm/°C temperature coefficient guarantees stable operation over time. Trust in its quality and compliance with industry standards to optimize your circuit design.