1879660-1

Heilind Number:AMP1879660-1
Manufacturer:TE Connectivity
Manufacturer Number:1879660-1
ECAD Model:
3D Model

Description:

H4 12K4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879660-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879660-1

Detailed Description

Enhance your electronic circuitry with this high-quality 12.4 KΩ axial-leaded resistor. With a power rating of 0.5 W and thin film element type, it provides precise resistance control with a tolerance of 0.1%. Operating seamlessly in a wide temperature range from -55 to 155 °C, and a rated voltage of 350 V, this resistor ensures reliable performance in various environments. Its tinned copper leads offer secure termination, making it easy to integrate into your projects. Plus, with a low temperature coefficient of ±15 ppm/°C, it guarantees stable resistance values over time. Upgrade to this component for optimal signal processing and system efficiency.