1879660-2

Heilind Number:AMP1879660-2
Manufacturer:TE Connectivity
Manufacturer Number:1879660-2
ECAD Model:
3D Model

Description:

H4 12K7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879660-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879660-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H4 12K7 0.1% Thin Film Resistor. This high-quality through-hole resistor boasts a resistance of 12.7 KΩ with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating within a wide temperature range of -55 to 155 °C and featuring a low temperature coefficient of ±15 ppm/°C, it guarantees stability even in harsh environments. With a power rating of .5 W and a rated voltage of 350 V, this resistor is suitable for a variety of power-intensive tasks. Its Axial Leaded mount type and tinned copper leads make for easy and secure installation. Trust in its exceptional quality and performance for your electronic projects.