1879660-3

Heilind Number:AMP1879660-3
Manufacturer:TE Connectivity
Manufacturer Number:1879660-3
ECAD Model:
3D Model

Description:

H4 13K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879660-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879660-3

Detailed Description

Enhance your circuitry with this high-performance H4 13K resistor. Boasting a precise tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable resistance levels in demanding environments. With a power rating of 0.5W and a rated voltage of 350V, it offers reliable operation even in high-power applications. Its thin film element type and axial leaded mount make it easy to install, while its tinned copper leads provide secure connections. With a resistance value of 13 KΩ and RoHS compliance, this resistor is both efficient and environmentally friendly. Upgrade your electronic setups with this essential component.