1879660-4

Heilind Number:AMP1879660-4
Manufacturer:TE Connectivity
Manufacturer Number:1879660-4
ECAD Model:
3D Model

Description:

H4 13K3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879660-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879660-4

Detailed Description

Enhance precision and reliability in your electronic circuits with this high-quality axial leaded resistor. With a power rating of 0.5W and a resistance of 13.3 KΩ, it ensures stable performance even in demanding applications. The thin film element type and tight tolerance of 0.1% guarantee accurate resistance values, while the low temperature coefficient of ±15 ppm/°C minimizes drift over a wide operating temperature range of -55 to 155 °C. Featuring tinned copper leads for easy soldering and a compact 10 x 3.7 mm size, this resistor is ideal for through-hole mounting. With a rated voltage of 350V and RoHS compliance, it meets international standards for environmental responsibility. Upgrade your designs with this essential component for precise signal processing.