| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879660-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879660-5 |
1879660-5
| Heilind Number: | AMP1879660-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879660-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this axial leaded resistor. With a resistance of 13.7 KΩ and a tolerance of 0.1%, it offers consistent performance in a wide operating temperature range from -55 to 155 °C. The thin film element and ±15 ppm/°C temperature coefficient ensure accuracy in demanding applications. Rated for 350 V and .5 W power, it's ideal for various electronic setups. Featuring tinned copper leads for easy installation, this resistor is a valuable component for any project.

