1879660-6

Heilind Number:AMP1879660-6
Manufacturer:TE Connectivity
Manufacturer Number:1879660-6
ECAD Model:
3D Model

Description:

H4 14K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879660-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879660-6

Detailed Description

Enhance precision in your electronic circuits with this H4 14K 0.1% 15PPM resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of .5W and a resistance of 14KΩ. With tinned copper leads for secure connections, it ensures reliable operation even in extreme temperatures ranging from -55 to 155°C. Meeting strict quality standards, this 14K ohm resistor features a thin film element and offers a tolerance of .1% along with a temperature coefficient of ±15 ppm/°C. Suitable for a variety of applications, it is a crucial component for your through hole resistor needs.