1879660-8

Heilind Number:AMP1879660-8
Manufacturer:TE Connectivity
Manufacturer Number:1879660-8
ECAD Model:
3D Model

Description:

H4 14K7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879660-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879660-8

Detailed Description

Enhance circuit performance with this precision H4 14K7 resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C. Its thin film element design ensures reliable operation in a wide temperature range from -55 to 155 °C, making it suitable for various electronic applications. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor delivers stable and accurate resistance of 14.7 KΩ. Crafted with tinned copper leads for easy installation, it guarantees long-lasting durability and consistent performance. Ideal for through-hole mounting, it meets rigorous quality standards for utmost reliability. Upgrade your circuit design with this high-quality component.