1879660-9

Heilind Number:AMP1879660-9
Manufacturer:TE Connectivity
Manufacturer Number:1879660-9
ECAD Model:
3D Model

Description:

H4 15K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879660-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879660-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 15K resistor. With a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme conditions, ranging from -55 to 155 °C. The thin film element type and axial leaded mount make it easy to install, while its rated voltage of 350 V and power rating of 0.5 W guarantee durability. Measuring 10 x 3.7 mm, this resistor is perfect for various applications in the realm of passives, offering high-quality performance for your through-hole circuit designs. Crafted with tinned copper leads and boasting RoHS compliance, it's not just efficient but also environmentally friendly. Elevate your projects with this dependable component.