1879661-1

Heilind Number:AMP1879661-1
Manufacturer:TE Connectivity
Manufacturer Number:1879661-1
ECAD Model:
3D Model

Description:

H4 133K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879661-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:133 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879661-1

Detailed Description

Enhance the precision and stability of your circuits with our H4 133K 0.1% Thin Film Resistor. Featuring a low temperature coefficient of ±15 ppm/°C and a resistance of 133 KΩ, this axial leaded resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for high-power applications. The tinned copper leads provide secure termination, while its compact dimensions of 10 x 3.7 mm make it space-efficient. Whether in industrial or commercial settings, this resistor guarantees accuracy and durability. Please note, it is not RoHS compliant. Upgrade your circuitry with this high-quality component.