1879661-2

Heilind Number:AMP1879661-2
Manufacturer:TE Connectivity
Manufacturer Number:1879661-2
ECAD Model:
3D Model

Description:

H4 137K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879661-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:137 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879661-2

Detailed Description

Enhance your electronic projects with the H4, a high-performance 137KΩ resistor boasting a slim 10 x 3.7 mm form factor. With a power rating of 0.5W and a thin film element type, this component guarantees precision and durability in various applications. Operating flawlessly in a wide temperature range from -55 to 155°C, it offers reliable performance under extreme conditions. Featuring a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate and stable resistance levels. RoHS compliant and with two tinned copper leads for easy installation, this axial leaded resistor is an essential component for any through-hole assembly project.