1879661-3

Heilind Number:AMP1879661-3
Manufacturer:TE Connectivity
Manufacturer Number:1879661-3
ECAD Model:
3D Model

Description:

H4 140K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879661-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:140 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879661-3

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 140K 0.1% 15PPM resistor. Featuring an axial leaded mount type, it offers easy installation and a power rating of 0.5W, perfect for various applications. With tinned copper leads for efficient connectivity, this resistor boasts a resistance of 140 KΩ and operates seamlessly in a wide temperature range from -55 to 155°C. Its thin film element type ensures accuracy, with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. RoHS compliance further guarantees its environmental responsibility, making it an excellent choice for your through hole resistor needs.