1879661-4

Heilind Number:AMP1879661-4
Manufacturer:TE Connectivity
Manufacturer Number:1879661-4
ECAD Model:
3D Model

Description:

H4 143K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879661-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:143 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879661-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 Thin Film Resistor. Boasting a resistance of 143 KΩ with an ultra-accurate tolerance of 0.1%, this resistor guarantees consistent performance. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for a wide range of applications. With a temperature coefficient of ±15 ppm/°C and an operating temperature range of -55 to 155 °C, it remains stable even in harsh environments. The axial leaded mount type and tinned copper leads ensure easy and secure installation. RoHS compliant, this resistor is not only high-performing but also environmentally friendly. Upgrade your through hole resistor collection with this essential component for optimal circuit functionality.