1879661-5

Heilind Number:AMP1879661-5
Manufacturer:TE Connectivity
Manufacturer Number:1879661-5
ECAD Model:
3D Model

Description:

H4 147K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879661-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:147 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879661-5

Detailed Description

Elevate your electronic projects with the precision and reliability of our H4 147K 0.1% 15PPM axial leaded resistor. Boasting a power rating of 0.5W and a resistance of 147 KΩ, this thin film element ensures optimal performance in a wide operating temperature range from -55 to 155 °C. With tinned copper leads and a rated voltage of 350V, it's suitable for various applications. Its ±15 ppm/°C temperature coefficient guarantees stability over time, while its two terminations make installation a breeze. Trust in the quality of our through hole resistor for your engineering needs.