1879661-7

Heilind Number:AMP1879661-7
Manufacturer:TE Connectivity
Manufacturer Number:1879661-7
ECAD Model:
3D Model

Description:

H4 154K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879661-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:154 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879661-7

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 Thin Film Resistor. With a resistance of 154 KΩ and a tolerance of 0.1%, this component ensures accurate performance. Operating effortlessly in a wide temperature range from -55 to 155 °C, it's suitable for diverse applications. The axial leaded design with tinned copper termination offers easy installation and secure connectivity. Rated for 350 V, this resistor delivers efficient power handling, making it an essential choice for demanding projects. Its compact dimensions of 10 x 3.7 mm and thin film element type guarantee space-saving integration. With a low temperature coefficient of ±15 ppm/°C and exceptional stability, this resistor is a valuable asset for any circuit design. Unleash its potential in your creations and experience superior performance.