| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879661-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 158 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879661-8 |
1879661-8
| Heilind Number: | AMP1879661-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879661-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our H4 Thin Film Resistor. Featuring a resistance of 158 KΩ with a remarkable tolerance of 0.1%, this axial-leaded resistor ensures exacting performance in a compact 10 x 3.7 mm package. With a power rating of 0.5 W and a temperature coefficient of ±15 ppm/°C, it operates flawlessly in a wide range of environments, from -55 to 155 °C. Crafted with two tinned copper leads and ROHS compliant, it guarantees both durability and environmental responsibility. Elevate your design with this essential component for Through Hole Resistors applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


