| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879661-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 162 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879661-9 |
1879661-9
| Heilind Number: | AMP1879661-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879661-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and stability of your circuits with our H4 through-hole resistor. With a resistance of 162 KΩ and a tolerance of 0.1%, this thin film resistor offers highly accurate performance. Operating at temperatures ranging from -55 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, it ensures reliable operation even in harsh environments. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for a variety of applications. With tinned copper leads and axial leaded mount type, installation is easy and secure. Upgrade your electronic projects with this high-quality component, essential for achieving optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


