1879662-1

Heilind Number:AMP1879662-1
Manufacturer:TE Connectivity
Manufacturer Number:1879662-1
ECAD Model:
3D Model

Description:

H8 10R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879662-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879662-1

Detailed Description

Enhance your electronic circuitry with this high-quality H8 through-hole resistor. With a precise resistance of 10 ohms and a tolerance of 0.1%, it ensures optimal performance in various applications. The thin film element and tinned copper leads guarantee reliability, while the axial leaded mount type makes for easy installation. Operating efficiently in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, this resistor is suitable for both low and high-power circuits. Its ±15 ppm/°C temperature coefficient further enhances stability.Upgrade your components with this essential piece for superior performance.