1879662-2

Heilind Number:AMP1879662-2
Manufacturer:TE Connectivity
Manufacturer Number:1879662-2
ECAD Model:
3D Model

Description:

H8 10R2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879662-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879662-2

Detailed Description

Enhance your electronic projects with unparalleled precision using this high-performance through-hole resistor. With a resistance of 10.2 Ω and a power rating of .25 W, it ensures reliable operation even in demanding applications. Crafted with a thin film element, it boasts a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, guaranteeing exceptional accuracy and stability. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is designed for durability. Its axial leaded mount type and tinned copper leads make for easy and secure installation. With a rated voltage of 350 V, it is suitable for a variety of circuit designs. RoHS compliant for environmentally conscious practices, it is an essential component in any engineer's toolkit. Elevate your projects with this premium through-hole resistor.