1879662-3

Heilind Number:AMP1879662-3
Manufacturer:TE Connectivity
Manufacturer Number:1879662-3
ECAD Model:
3D Model

Description:

H8 10R5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879662-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879662-3

Detailed Description

Enhance circuit performance with this high-quality axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures precise and stable resistance values. With a power rating of 0.25W and a resistance of 10.5Ω, it is suitable for various electronic applications. Operating at a wide temperature range of -55 to 155°C and with a rated voltage of 350V, it offers durability and reliability. The compact dimensions of 7.2 x 2.5mm make it easy to integrate into your designs. Crafted with tinned copper leads for efficient connectivity, this resistor is a valuable component for through-hole mounting in your projects. Note: This item is not RoHS compliant.