1879662-5

Heilind Number:AMP1879662-5
Manufacturer:TE Connectivity
Manufacturer Number:1879662-5
ECAD Model:
3D Model

Description:

H8 11R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879662-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879662-5

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality axial leaded resistor. With a resistance of 11 ohms and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The thin film element type and low temperature coefficient of ±15 ppm/°C guarantee stable operation, even in demanding environments. Rated for a power of 0.25W and a voltage of 350V, it offers robust performance. Measuring 7.2 x 2.5 mm, it is compact yet efficient. Crafted with tinned copper leads for easy installation, it is designed for long-term use. Operating in temperatures ranging from -55 to 155°C, it meets industry standards for reliability. Upgrade your electronic setups with this essential component, perfect for various through-hole resistor applications.