| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879662-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11.3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879662-6 |
1879662-6
| Heilind Number: | AMP1879662-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879662-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality through-hole resistor. Featuring a power rating of .25 W and a resistance of 11.3 Ω with a tolerance of .1%, it ensures precise and reliable performance. The thin film element type and ±15 ppm/°C temperature coefficient guarantee stability even in extreme operating conditions ranging from -55 to 155 °C. With a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


