1879662-7

Heilind Number:AMP1879662-7
Manufacturer:TE Connectivity
Manufacturer Number:1879662-7
ECAD Model:
3D Model

Description:

H8 11R5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879662-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879662-7

Detailed Description

Enhance your electronic circuitry with this high-quality axial leaded resistor. With a power rating of .25 W and a resistance of 11.5 Ω, it is suitable for a variety of applications. Crafted with thin film technology, it boasts a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, ensuring precision and stability in performance. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is reliable even in extreme conditions. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Featuring tinned copper leads for efficient connectivity, it is rated for a voltage of 350 V. Perfect for through-hole mounting, it is a valuable component for any electronics enthusiast or professional.