1879662-9

Heilind Number:AMP1879662-9
Manufacturer:TE Connectivity
Manufacturer Number:1879662-9
ECAD Model:
3D Model

Description:

H8 12R1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879662-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879662-9

Detailed Description

Enhance your electronic projects with this high-performance axial-leaded resistor. Designed for precision, it boasts a thin film element type with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring accurate and stable resistance values. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor is suitable for demanding environments. With a power rating of 0.25 W and a rated voltage of 350 V, it offers reliable performance in various applications. The tinned copper leads provide secure connections, while the compact 7.2 x 2.5 mm dimensions make it easy to integrate into your circuit. Perfect for professionals and hobbyists alike, this component guarantees exceptional quality and durability in through-hole mounting setups. Stay ahead in your projects with this essential resistor.