1879663-1

Heilind Number:AMP1879663-1
Manufacturer:TE Connectivity
Manufacturer Number:1879663-1
ECAD Model:
3D Model

Description:

H8 107R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879663-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:107 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879663-1

Detailed Description

Enhance your circuitry with precision and reliability using this high-performance H8 107R resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this axial leaded component ensures accurate and stable resistance values even in extreme operating temperatures ranging from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. The thin film element construction guarantees durability, while the tinned copper leads provide secure and efficient termination. Measuring 7.2 x 2.5mm, this resistor is compact yet powerful, making it an essential component for your through-hole assembly projects. Upgrade your designs with confidence, knowing that this resistor complies with RoHS regulations.