1879663-2

Heilind Number:AMP1879663-2
Manufacturer:TE Connectivity
Manufacturer Number:1879663-2
ECAD Model:
3D Model

Description:

H8 110R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879663-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:110 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879663-2

Detailed Description

Upgrade your electronic components with this high-quality H8 110R resistor. Featuring a thin film element type, it ensures precision and reliability with a tolerance of 0.1%. The axial leaded mount type and tinned copper leads make for easy installation, while its power rating of .25 W and maximum voltage of 350 V guarantee optimal performance. Operating flawlessly in a wide temperature range from -55 to 155°C, this resistor is suitable for various applications. Plus, with a low temperature coefficient of ±15 ppm/°C, you can trust in its stability. Ideal for professional use in electronic circuitry, this resistor is a must-have for any project requiring accurate resistance values. Rest assured, it complies with industry standards for quality and safety.