1879663-3

Heilind Number:AMP1879663-3
Manufacturer:TE Connectivity
Manufacturer Number:1879663-3
ECAD Model:
3D Model

Description:

H8 113R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879663-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:113 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879663-3

Detailed Description

Enhance precision in your electronic assemblies with this high-performance H8 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it guarantees accurate and stable resistance levels even in extreme operating conditions ranging from -55 to 155 °C. Designed for through-hole mounting, this axial leaded resistor features tinned copper leads for secure and reliable connections. With a power rating of .25 W and a rated voltage of 350 V, it offers robust performance in various applications. The thin film element ensures high durability and efficiency, making it a top choice for demanding projects. Non-RoHS compliant. Elevate your circuit designs with this essential component.