1879663-6

Heilind Number:AMP1879663-6
Manufacturer:TE Connectivity
Manufacturer Number:1879663-6
ECAD Model:
3D Model

Description:

H8 121R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879663-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:121 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879663-6

Detailed Description

Enhance your circuit's performance with this precision H8 resistor, offering a stable resistance of 121 ohms with a tight tolerance of 0.1%. Ideal for high-precision applications, this thin film resistor guarantees accuracy with a low temperature coefficient of ±15 ppm/°C. With a power rating of 0.25 W and a rated voltage of 350 V, it can effectively handle demanding tasks. Its axial leaded design and tinned copper leads ensure easy installation and reliable connection. Operating within a wide temperature range of -55 to 155 °C, it is suitable for various environments. Upgrade your electronics with this high-quality resistor, a vital component for optimal performance.