1879663-7

Heilind Number:AMP1879663-7
Manufacturer:TE Connectivity
Manufacturer Number:1879663-7
ECAD Model:
3D Model

Description:

H8 124R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879663-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:124 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879663-7

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 124R resistor. With a resistance of 124 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide operating temperature range of -55 to 155°C. Its rated voltage of 350V and power rating of 0.25W make it suitable for various applications. Featuring axial leaded mount type and tinned copper terminations, it offers easy installation. With a low temperature coefficient of ±15 ppm/°C and compliance with RoHS standards, it's a dependable choice for your through-hole resistor needs. Upgrade your electronics with the quality and performance of this component.