1879663-8

Heilind Number:AMP1879663-8
Manufacturer:TE Connectivity
Manufacturer Number:1879663-8
ECAD Model:
3D Model

Description:

H8 127R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879663-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:127 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879663-8

Detailed Description

Enhance your electronic projects with the H8 127R 0.1% 15PPM Axial Leaded Resistor, boasting a power rating of 0.25W and a maximum voltage of 350V. With tinned copper leads for efficient termination, this resistor guarantees stable performance even in extreme temperatures ranging from -55 to 155°C. Its thin film element construction ensures high precision, with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Measuring 7.2 x 2.5mm, it is compact yet reliable, making it ideal for various applications in the realm of electronics and beyond. Please note that this product is not RoHS compliant. Upgrade your circuitry with this high-quality through-hole resistor.