1879664-1

Heilind Number:AMP1879664-1
Manufacturer:TE Connectivity
Manufacturer Number:1879664-1
ECAD Model:
3D Model

Description:

H8 1K15 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879664-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879664-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this thin film resistor. With a resistance of 1.15 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The axial leaded design with tinned copper leads allows for easy and secure installation. Rated for 350 V, this resistor can handle high voltage applications with ease. Its low temperature coefficient of ±15 ppm/°C guarantees minimal drift over time. Ideal for industrial and electronic projects, this component offers exceptional quality and durability for your through hole resistor needs.