1879664-2

Heilind Number:AMP1879664-2
Manufacturer:TE Connectivity
Manufacturer Number:1879664-2
ECAD Model:
3D Model

Description:

H8 1K18 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879664-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.18 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879664-2

Detailed Description

Enhance your circuitry with precision and reliability using this H8 1K18 0.1% 15PPM Through Hole Resistor. With a power rating of .25 W and a resistance of 1.18 KΩ, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. Featuring a thin film element and tinned copper leads, this resistor offers high accuracy with a tolerance of .1% and a low temperature coefficient of ±15 ppm/°C. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various electronic applications. Though not RoHS compliant, its quality construction guarantees optimal functionality. Upgrade your projects with this essential component for superior conductivity and performance.