1879664-3

Heilind Number:AMP1879664-3
Manufacturer:TE Connectivity
Manufacturer Number:1879664-3
ECAD Model:
3D Model

Description:

H8 1K21 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879664-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879664-3

Detailed Description

Experience precision performance with our H8 1K21 0.1% 15PPM Through Hole Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 1.21 KΩ, ensuring reliable operation in a wide range of applications. With a thin film element type and ±15 ppm/°C temperature coefficient, it offers exceptional accuracy and stability, even in extreme conditions. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement on your PCB. Rated for a voltage of 350 V and with an operating temperature range of -55 to 155 °C, this resistor is a durable and dependable choice for your electronic projects. Please note that it is not RoHS compliant. Elevate your circuit designs with the performance and precision of this Through Hole Resistor.