1879664-6

Heilind Number:AMP1879664-6
Manufacturer:TE Connectivity
Manufacturer Number:1879664-6
ECAD Model:
3D Model

Description:

H8 1K3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879664-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879664-6

Detailed Description

Enhance precision in your circuitry with this high-quality through-hole resistor. Featuring a resistance of 1.3 KΩ with a tolerance of 0.1%, it ensures accurate performance. The thin film element type guarantees reliability, while a low temperature coefficient of ±15 ppm/°C maintains stability over a wide operating range from -55 to 155 °C. With a rated voltage of 350 V and a power rating of .25 W, it is suitable for a variety of applications. The axial leaded mount type and tinned copper leads provide easy installation, making it a convenient choice for your electronic projects.