1879664-8

Heilind Number:AMP1879664-8
Manufacturer:TE Connectivity
Manufacturer Number:1879664-8
ECAD Model:
3D Model

Description:

H8 1K37 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879664-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.37 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879664-8

Detailed Description

Achieve precision in your circuit with our H8 1K37 0.1% 15PPM Axial Leaded Resistor. Designed for high-performance applications, this thin film resistor offers a resistance of 1.37 KΩ with a tolerance of 0.1%, ensuring accurate and stable operation. With a power rating of .25 W and a rated voltage of 350 V, it can handle demanding tasks with ease. The tinned copper leads provide secure connectivity, while the -55 to 155 °C operating temperature range makes it suitable for a wide range of environments. Its ±15 ppm/°C temperature coefficient guarantees reliable performance over time. Ideal for precision electronics, this through-hole resistor is a valuable addition to any project.