1879665-1

Heilind Number:AMP1879665-1
Manufacturer:TE Connectivity
Manufacturer Number:1879665-1
ECAD Model:
3D Model

Description:

H8 12K4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879665-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879665-1

Detailed Description

Enhance your electronic projects with the high-performance H8 12K4 resistor. This precision component boasts a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring accurate and reliable operation even in demanding conditions. With a power rating of .25 W and a rated voltage of 350 V, it offers excellent performance in a compact 7.2 x 2.5 mm package. The thin film element construction provides stable and consistent resistance, while the axial leaded mount type with tinned copper leads allows for easy installation. Operating smoothly in a wide temperature range from -55 to 155 °C, this resistor is ideal for a variety of applications in the fields of electronics and technology. Please note that it is not RoHS compliant. Elevate your circuit design with the exceptional quality of this through hole resistor.