1879665-2

Heilind Number:AMP1879665-2
Manufacturer:TE Connectivity
Manufacturer Number:1879665-2
ECAD Model:
3D Model

Description:

H8 12K7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879665-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879665-2

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 12K7 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in harsh environments, operating flawlessly within a wide temperature range of -55 to 155 °C. This axial-leaded resistor boasts a power rating of .25 W and a resistance of 12.7 KΩ, making it ideal for various electronic applications. Its thin film element and tinned copper leads guarantee efficient conductivity, while its compact dimensions of 7.2 x 2.5 mm allow for easy integration. Trust in the quality of this component for your through-hole resistor needs.