1879665-5

Heilind Number:AMP1879665-5
Manufacturer:TE Connectivity
Manufacturer Number:1879665-5
ECAD Model:
3D Model

Description:

H8 13K7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879665-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879665-5

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor. Designed for precision performance, it boasts a resistance of 13.7 KΩ with a tight tolerance of 0.1%. The thin film element ensures reliable operation, even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a variety of applications. Featuring tinned copper leads for easy installation, this resistor guarantees efficient and consistent performance. Upgrade your setup with this essential component for Through Hole Resistors.