1879665-8

Heilind Number:AMP1879665-8
Manufacturer:TE Connectivity
Manufacturer Number:1879665-8
ECAD Model:
3D Model

Description:

H8 14K7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879665-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879665-8

Detailed Description

Enhance precision in your electronic projects with this high-quality through-hole resistor. Boasting a resistance of 14.7 KΩ with a tight tolerance of 0.1%, it ensures accurate performance. The thin film element type and ±15 ppm/°C temperature coefficient guarantee stability over a wide operating temperature range of -55 to 155 °C. With a rated voltage of 350 V and a power rating of .25 W, it is suitable for various applications. Featuring axial leaded mount type and tinned copper leads for easy installation, this resistor is a reliable choice for demanding environments.