1879666-2

Heilind Number:AMP1879666-2
Manufacturer:TE Connectivity
Manufacturer Number:1879666-2
ECAD Model:
3D Model

Description:

H8 137K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879666-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:137 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879666-2

Detailed Description

Enhance the precision of your electronic circuits with our H8 Thin Film resistor. With a resistance of 137 KΩ, tolerance of 0.1%, and low temperature coefficient of ±15 ppm/°C, it ensures stable performance even in extreme environments (-55 to 155 °C). Operating at a rated voltage of 350 V and a power rating of .25 W, this axial leaded resistor is ideal for high-power applications. Its compact dimensions of 7.2 x 2.5 mm make it suitable for a wide range of devices. Crafted with tinned copper leads for efficient connectivity, it guarantees reliable and long-lasting performance. Upgrade your designs with this high-quality component, a perfect choice for through-hole resistor applications.