1879666-3

Heilind Number:AMP1879666-3
Manufacturer:TE Connectivity
Manufacturer Number:1879666-3
ECAD Model:
3D Model

Description:

H8 140K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879666-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:140 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879666-3

Detailed Description

Enhance your circuitry with precision and reliability using this thin film axial lead resistor. With a resistance value of 140K ohms and a tolerance of just 0.1%, it ensures accurate performance in your electronic applications. Operating within a wide temperature range of -55 to 155 degrees Celsius, this resistor is suitable for various environments. Its rated voltage of 350V and power rating of 0.25W make it versatile for different power requirements. The tinned copper leads provide secure connections, while the ±15 ppm/°C temperature coefficient guarantees stable operation. Measuring 7.2 x 2.5 mm, it is compact yet efficient. Whether for industrial or hobbyist use, this through-hole resistor is a valuable component in any electronic project. Please note, it is not RoHS compliant.