1879666-4

Heilind Number:AMP1879666-4
Manufacturer:TE Connectivity
Manufacturer Number:1879666-4
ECAD Model:
3D Model

Description:

H8 143K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879666-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:143 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879666-4

Detailed Description

Upgrade your electronic circuit with the precision and reliability of our H8 Resistor. This high-quality component features a resistance of 143 KΩ with a tolerance of .1%, ensuring accurate performance in your applications. With a power rating of .25 W and a temperature coefficient of ±15 ppm/°C, it operates efficiently even in extreme conditions. The axial leaded mount type and tinned copper leads make for easy installation, while its thin film element type guarantees long-lasting durability. Trust in the superior quality of this resistor for your electronic projects.